
RJ45-6F3P | |
|---|---|
DigiKey Part Number | 4627-RJ45-6F3P-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6F3P |
Description | CONN MOD PL 8P8C CAT6A SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.894" (22.70mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 22-28 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable | Contact Material Brass |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Cable Clamp | Voltage Rating 150V |
Shielding Shielded | Housing Material Polyamide (PA66), Nylon 6/6 |
Ratings Cat6a | Shield Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,82300 € | 48,23 € |
| 25 | 4,52120 € | 113,03 € |
| 50 | 4,30500 € | 215,25 € |
| 100 | 4,09950 € | 409,95 € |
| 250 | 3,84288 € | 960,72 € |
| 500 | 3,65956 € | 1.829,78 € |
| 1.000 | 3,48503 € | 3.485,03 € |
| 2.500 | 3,26712 € | 8.167,80 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |


