
PQ50-20P(01) | |
|---|---|
DigiKey Part Number | H124800-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20P(01) |
Description | CONN PLUG HSG 20POS 4.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20P(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 20 | |
Termination Style | Crimp | |
Operating Temperature | -40°C ~ 105°C | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 7,42300 € | 74,23 € |
| 25 | 6,95800 € | 173,95 € |
| 50 | 6,62560 € | 331,28 € |
| 100 | 6,30940 € | 630,94 € |
| 250 | 5,91456 € | 1.478,64 € |
| 500 | 5,63250 € | 2.816,25 € |
| 1.000 | 5,36396 € | 5.363,96 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |







