
PQ50-20P-PC(01) | |
|---|---|
DigiKey Part Number | H124795-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20P-PC(01) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry M4 |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20P-PC(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M4 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| 10 | 18,24100 € | 182,41 € |
| 25 | 17,09960 € | 427,49 € |
| 50 | 16,28360 € | 814,18 € |
| 100 | 15,50690 € | 1.550,69 € |
| 250 | 14,53696 € | 3.634,24 € |
| 500 | 13,84408 € | 6.922,04 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |



