
PQ50SA-2428PCA | |
|---|---|
DigiKey Part Number | H124988-ND |
Manufacturer | |
Manufacturer Product Number | PQ50SA-2428PCA |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Contact Crimp Pin 24-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50SA-2428PCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,85320 € | 21,33 € |
| 50 | 0,80240 € | 40,12 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |




