
PQ50S-48P(01) | |
|---|---|
DigiKey Part Number | H124803-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-48P(01) |
Description | CONN PLUG HSG 48POS 3.75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 48 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PQ50S-48P(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 48 | |
Termination Style | Crimp | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 10 | 9,94400 € | 99,44 € |
| 25 | 9,32080 € | 233,02 € |
| 50 | 8,87580 € | 443,79 € |
| 100 | 8,45230 € | 845,23 € |
| 250 | 7,92352 € | 1.980,88 € |
| 500 | 7,54568 € | 3.772,84 € |
| 1.000 | 7,18604 € | 7.186,04 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |






