
PQ50-2022PCA | |
|---|---|
DigiKey Part Number | PQ50-2022PCA-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-2022PCA |
Description | CONN PIN 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-2022PCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,82030 € | 82,03 € |
| Unit Price without VAT: | 0,82030 € |
|---|---|
| Unit Price with VAT: | 0,97616 € |




