
PQ50S-48P | |
|---|---|
DigiKey Part Number | H124313-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-48P |
Description | CONN PLUG HSG 48POS 3.75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 48 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PQ50S-48P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 48 | |
Termination Style | Crimp | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,88483 € | 533,09 € |
| Unit Price without VAT: | 8,88483 € |
|---|---|
| Unit Price with VAT: | 10,57295 € |





