
PQ50-20S(01) | |
|---|---|
DigiKey Part Number | H124801-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20S(01) |
Description | CONN RCPT HSG 20POS 4.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20S(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 20 | |
Termination Style | Crimp | |
Operating Temperature | -40°C ~ 105°C | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56400 € | 45,64 € |
| 25 | 4,27760 € | 106,94 € |
| 50 | 4,07340 € | 203,67 € |
| 100 | 3,87880 € | 387,88 € |
| 250 | 3,63596 € | 908,99 € |
| 500 | 3,46254 € | 1.731,27 € |
| 1.000 | 3,29739 € | 3.297,39 € |
| 2.500 | 3,09122 € | 7.728,05 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |










