
PQ50-20S-JC(01) | |
|---|---|
DigiKey Part Number | H124797-ND |
Manufacturer | |
Manufacturer Product Number | PQ50-20S-JC(01) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry M4 |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-20S-JC(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M4 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,54000 € | 22,54 € |
| 10 | 19,15900 € | 191,59 € |
| 25 | 17,95960 € | 448,99 € |
| 50 | 17,10220 € | 855,11 € |
| 100 | 16,28650 € | 1.628,65 € |
| 250 | 15,26796 € | 3.816,99 € |
| 500 | 14,54024 € | 7.270,12 € |
| Unit Price without VAT: | 22,54000 € |
|---|---|
| Unit Price with VAT: | 26,82260 € |



