cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50-20S-FL

DigiKey Part Number
H124310-ND
Manufacturer
Manufacturer Product Number
PQ50-20S-FL
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Module Female Heavy Duty Docking, Carrier Shell Frame Size Black
Datasheet
 Datasheet
EDA/CAD Models
PQ50-20S-FL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Number of Modules
1
Gender
Female
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
Zinc Die Cast
Color
Black
Operating Temperature
-40°C ~ 105°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
508,75160 €437,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,75160 €
Unit Price with VAT:10,41440 €