
JCW-159/U(40) | |
|---|---|
DigiKey Part Number | H122819-ND |
Manufacturer | |
Manufacturer Product Number | JCW-159/U(40) |
Description | CONN DUST CAP FOR BNC JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | - | |
Features | Chain | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,25000 € | 30,25 € |
| 10 | 25,70500 € | 257,05 € |
| 25 | 24,09520 € | 602,38 € |
| 50 | 22,94560 € | 1.147,28 € |
| 100 | 21,85140 € | 2.185,14 € |
| 250 | 20,48508 € | 5.121,27 € |
| Unit Price without VAT: | 30,25000 € |
|---|---|
| Unit Price with VAT: | 35,99750 € |















