
BNC-PJ-1.5DV-1(40) | |
|---|---|
DigiKey Part Number | H122569-ND |
Manufacturer | |
Manufacturer Product Number | BNC-PJ-1.5DV-1(40) |
Description | CONN BNC JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC-PJ-1.5DV-1(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | 1.5D-2V | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 60°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,41000 € | 27,41 € |
| 10 | 23,30300 € | 233,03 € |
| 25 | 21,84360 € | 546,09 € |
| 50 | 20,80160 € | 1.040,08 € |
| 100 | 19,80950 € | 1.980,95 € |
| 250 | 18,57068 € | 4.642,67 € |
| Unit Price without VAT: | 27,41000 € |
|---|---|
| Unit Price with VAT: | 32,61790 € |



