BNC-BPJ-1.5-1(40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC-BPJ-1.5-1(40)

DigiKey Part Number
H122548-ND
Manufacturer
Manufacturer Product Number
BNC-BPJ-1.5-1(40)
Description
CONN BNC JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
BNC-BPJ-1.5-1(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
1.5D-2V
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-30°C ~ 85°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,38000 €20,38 €
1017,32100 €173,21 €
2516,23600 €405,90 €
5015,46100 €773,05 €
10014,72350 €1.472,35 €
25013,80260 €3.450,65 €
50013,14466 €6.572,33 €
Unit Price without VAT:20,38000 €
Unit Price with VAT:24,25220 €