


BNC(75)-BPJ-1.5CV-(P)(40) | |
|---|---|
DigiKey Part Number | H122543-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)-BPJ-1.5CV-(P)(40) |
Description | CONN BNC JACK STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC(75)-BPJ-1.5CV-(P)(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 1.5C-2V | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 60°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 20 | 13,32150 € | 266,43 € |
| 40 | 12,68550 € | 507,42 € |
| 60 | 12,32767 € | 739,66 € |
| 100 | 11,89160 € | 1.189,16 € |
| 260 | 11,11692 € | 2.890,40 € |
| 500 | 10,61624 € | 5.308,12 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |



