
BNC-PJ-196/U(40) | |
|---|---|
cms-digikey-product-number | H122571-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BNC-PJ-196/U(40) |
cms-description | CONN BNC JACK STR 50OHM SOLDER |
cms-customer-reference | |
cms-detailed-description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-196A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 60°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |



