


FX8C-140S-SV(92) | |
|---|---|
DigiKey Part Number | H125757TR-ND - Tape & Reel (TR) H125757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-140S-SV(92) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140S-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,87600 € | 48,76 € |
| 25 | 4,57120 € | 114,28 € |
| 50 | 4,35280 € | 217,64 € |
| 100 | 4,14490 € | 414,49 € |
| 250 | 3,96440 € | 991,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,78054 € | 3.780,54 € |
| 2.000 | 3,60032 € | 7.200,64 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |







