


FX8C-140P-SV2(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-140P-SV2(92)TR-ND - Tape & Reel (TR) 26-FX8C-140P-SV2(92)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV2(92) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV2(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,08900 € | 40,89 € |
| 25 | 3,76960 € | 94,24 € |
| 50 | 3,54460 € | 177,23 € |
| 100 | 3,33340 € | 333,34 € |
| 250 | 3,07332 € | 768,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,24626 € | 1.623,13 € |
| 1.000 | 3,09146 € | 3.091,46 € |
| 1.500 | 3,00437 € | 4.506,56 € |
| 2.500 | 2,89815 € | 7.245,37 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |







