FX8C-140P-SV6(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX8C-140P-SV6(71)
FX8C-140P-SV6(71)
FX8C-140P-SV6(71)
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8C-140P-SV6(71)

DigiKey Part Number
H126146-ND
Manufacturer
Manufacturer Product Number
FX8C-140P-SV6(71)
Description
CONN HDR 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-140P-SV6(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
140
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
11mm, 16mm
Height Above Board
0.427" (10.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,32000 €5,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,33080 €