


FX8C-140P-SV2(91) | |
|---|---|
DigiKey Part Number | H11529-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV2(91) |
Description | CONN HDR 140POS SMD GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV2(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,20400 € | 42,04 € |
| 30 | 3,88967 € | 116,69 € |
| 50 | 3,75180 € | 187,59 € |
| 100 | 3,57260 € | 357,26 € |
| 250 | 3,34892 € | 837,23 € |
| 500 | 3,18914 € | 1.594,57 € |
| 1.000 | 3,03705 € | 3.037,05 € |
| 2.500 | 2,84713 € | 7.117,82 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |







