




FX8C-140P-SV1(91) | |
|---|---|
DigiKey Part Number | H11528-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV1(91) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV1(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 11mm | |
Height Above Board | 0.214" (5.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,51900 € | 45,19 € |
| 30 | 4,18133 € | 125,44 € |
| 50 | 4,03320 € | 201,66 € |
| 100 | 3,84060 € | 384,06 € |
| 250 | 3,60020 € | 900,05 € |
| 500 | 3,42848 € | 1.714,24 € |
| 1.000 | 3,26497 € | 3.264,97 € |
| 2.500 | 3,06082 € | 7.652,05 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |







