


FX8C-120S-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-120S-SV(92)TR-ND - Tape & Reel (TR) 26-FX8C-120S-SV(92)CT-ND - Cut Tape (CT) 26-FX8C-120S-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-120S-SV(92) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120S-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,30822 € | 3.308,22 € |
| 2.000 | 3,15050 € | 6.301,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,08900 € | 40,89 € |
| 25 | 3,76960 € | 94,24 € |
| 50 | 3,54460 € | 177,23 € |
| 100 | 3,33340 € | 333,34 € |
| 250 | 3,07332 € | 768,33 € |
| 500 | 2,89026 € | 1.445,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,90300 € | 49,03 € |
| 25 | 4,63160 € | 115,79 € |
| 50 | 4,51880 € | 225,94 € |
| 100 | 4,29280 € | 429,28 € |
| 250 | 3,84092 € | 960,23 € |
| 500 | 3,61496 € | 1.807,48 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |




