


FX8C-120P-SV6(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-120P-SV6(92)TR-ND - Tape & Reel (TR) 26-FX8C-120P-SV6(92)CT-ND - Cut Tape (CT) 26-FX8C-120P-SV6(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-120P-SV6(92) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120P-SV6(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,15482 € | 1.577,41 € |
| 1.000 | 3,00436 € | 3.004,36 € |
| 1.500 | 2,91972 € | 4.379,58 € |
| 2.500 | 2,81649 € | 7.041,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,00200 € | 40,02 € |
| 25 | 3,68960 € | 92,24 € |
| 50 | 3,46940 € | 173,47 € |
| 100 | 3,26260 € | 326,26 € |
| 250 | 3,00812 € | 752,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,78900 € | 47,89 € |
| 25 | 4,52440 € | 113,11 € |
| 50 | 4,41400 € | 220,70 € |
| 100 | 4,19330 € | 419,33 € |
| 250 | 3,75192 € | 937,98 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |





