




FX8C-120S-SV(71) | |
|---|---|
DigiKey Part Number | H125742-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-120S-SV(71) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120S-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,45900 € | 44,59 € |
| 25 | 4,17920 € | 104,48 € |
| 90 | 3,81800 € | 343,62 € |
| 180 | 3,63572 € | 654,43 € |
| 270 | 3,53322 € | 953,97 € |
| 540 | 3,36470 € | 1.816,94 € |
| 1.080 | 3,20423 € | 3.460,57 € |
| 2.520 | 3,01852 € | 7.606,67 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |




