




FX8C-120P-SV6(71) | |
|---|---|
DigiKey Part Number | H126143-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-120P-SV6(71) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120P-SV6(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,36900 € | 43,69 € |
| 25 | 4,09480 € | 102,37 € |
| 90 | 3,74100 € | 336,69 € |
| 180 | 3,56239 € | 641,23 € |
| 270 | 3,46193 € | 934,72 € |
| 540 | 3,29676 € | 1.780,25 € |
| 1.080 | 3,13955 € | 3.390,71 € |
| 2.520 | 2,95759 € | 7.453,13 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |





