


FX8C-120P-SV4(91) | |
|---|---|
DigiKey Part Number | H11526-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-120P-SV4(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120P-SV4(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 12 | 3,79083 € | 45,49 € |
| 36 | 3,50806 € | 126,29 € |
| 60 | 3,38367 € | 203,02 € |
| 108 | 3,24611 € | 350,58 € |
| 252 | 3,05782 € | 770,57 € |
| 504 | 2,91192 € | 1.467,61 € |
| 1.008 | 2,77304 € | 2.795,22 € |
| 2.508 | 2,60049 € | 6.522,03 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |





