


FX8C-120P-SV4(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-120P-SV4(92)TR-ND - Tape & Reel (TR) 26-FX8C-120P-SV4(92)CT-ND - Cut Tape (CT) 26-FX8C-120P-SV4(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-120P-SV4(92) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120P-SV4(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,84300 € | 38,43 € |
| 25 | 3,54240 € | 88,56 € |
| 50 | 3,33120 € | 166,56 € |
| 100 | 3,13270 € | 313,27 € |
| 250 | 2,88832 € | 722,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04016 € | 1.520,08 € |
| 1.000 | 2,89516 € | 2.895,16 € |
| 1.500 | 2,81360 € | 4.220,40 € |
| 2.500 | 2,71411 € | 6.785,27 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |





