
DF3-EP2428PCFA | |
|---|---|
DigiKey Part Number | H1503TR-ND - Tape & Reel (TR) H1503CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF3-EP2428PCFA |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF3-EP2428PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,09536 € | 23,84 € |
| 500 | 0,09080 € | 45,40 € |
| 1.000 | 0,08646 € | 86,46 € |
| 2.500 | 0,08104 € | 202,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08375 € | 837,50 € |
| 20.000 | 0,07975 € | 1.595,00 € |
| 30.000 | 0,07751 € | 2.325,30 € |
| 50.000 | 0,07476 € | 3.738,00 € |
| 70.000 | 0,07301 € | 5.110,70 € |
| 100.000 | 0,07120 € | 7.120,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


































