
H2ABG-10112-Y6 | |
|---|---|
DigiKey Part Number | H2ABG-10112-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-Y6 |
Description | JUMPER-H1503TR/A3049Y/H1501TR12" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68700 € | 6,87 € |
| 30 | 0,62300 € | 18,69 € |
| 50 | 0,59520 € | 29,76 € |
| 100 | 0,55980 € | 55,98 € |
| 250 | 0,51608 € | 129,02 € |
| 500 | 0,48530 € | 242,65 € |
| 1.000 | 0,45637 € | 456,37 € |
| 2.500 | 0,42078 € | 1.051,95 € |
| 5.000 | 0,39728 € | 1.986,40 € |
| Unit Price without VAT: | 0,68700 € |
|---|---|
| Unit Price with VAT: | 0,81753 € |











