
H2ABG-10112-W8 | |
|---|---|
DigiKey Part Number | H2ABG-10112-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-W8 |
Description | JUMPER-H1503TR/A3048W/H1501TR12" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69000 € | 6,90 € |
| 30 | 0,62633 € | 18,79 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,56250 € | 56,25 € |
| 250 | 0,51860 € | 129,65 € |
| 500 | 0,48768 € | 243,84 € |
| 1.000 | 0,45862 € | 458,62 € |
| 2.500 | 0,42285 € | 1.057,12 € |
| 5.000 | 0,39942 € | 1.997,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











