
H2ABG-10112-R6 | |
|---|---|
DigiKey Part Number | H2ABG-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-R6 |
Description | JUMPER-H1503TR/A3049R/H1501TR12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68100 € | 6,81 € |
| 30 | 0,61800 € | 18,54 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,55520 € | 55,52 € |
| 250 | 0,51188 € | 127,97 € |
| 500 | 0,48136 € | 240,68 € |
| 1.000 | 0,45267 € | 452,67 € |
| 2.500 | 0,41737 € | 1.043,42 € |
| 5.000 | 0,39406 € | 1.970,30 € |
| Unit Price without VAT: | 0,68100 € |
|---|---|
| Unit Price with VAT: | 0,81039 € |











