
H2ABG-10104-R6 | |
|---|---|
DigiKey Part Number | H2ABG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-R6 |
Description | JUMPER-H1503TR/A3049R/H1501TR 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61600 € | 6,16 € |
| 30 | 0,55833 € | 16,75 € |
| 50 | 0,53360 € | 26,68 € |
| 100 | 0,50170 € | 50,17 € |
| 250 | 0,46252 € | 115,63 € |
| 500 | 0,43492 € | 217,46 € |
| 1.000 | 0,40900 € | 409,00 € |
| 2.500 | 0,37710 € | 942,75 € |
| 5.000 | 0,35464 € | 1.773,20 € |
| Unit Price without VAT: | 0,61600 € |
|---|---|
| Unit Price with VAT: | 0,73304 € |











