
H2ABG-10104-N6 | |
|---|---|
DigiKey Part Number | H2ABG-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-N6 |
Description | JUMPER-H1503TR/A3049N/H1501TR 4" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62100 € | 6,21 € |
| 30 | 0,56300 € | 16,89 € |
| 50 | 0,53800 € | 26,90 € |
| 100 | 0,50580 € | 50,58 € |
| 250 | 0,46628 € | 116,57 € |
| 500 | 0,43848 € | 219,24 € |
| 1.000 | 0,41234 € | 412,34 € |
| 2.500 | 0,38018 € | 950,45 € |
| 5.000 | 0,35754 € | 1.787,70 € |
| Unit Price without VAT: | 0,62100 € |
|---|---|
| Unit Price with VAT: | 0,73899 € |











