
H2ABG-10102-N6 | |
|---|---|
DigiKey Part Number | H2ABG-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-N6 |
Description | JUMPER-H1503TR/A3049N/H1501TR 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60400 € | 6,04 € |
| 30 | 0,54800 € | 16,44 € |
| 50 | 0,52340 € | 26,17 € |
| 100 | 0,49220 € | 49,22 € |
| 250 | 0,45376 € | 113,44 € |
| 500 | 0,42668 € | 213,34 € |
| 1.000 | 0,40125 € | 401,25 € |
| 2.500 | 0,36996 € | 924,90 € |
| 5.000 | 0,34793 € | 1.739,65 € |
| Unit Price without VAT: | 0,60400 € |
|---|---|
| Unit Price with VAT: | 0,71876 € |











