
H2ABG-10102-R6 | |
|---|---|
DigiKey Part Number | H2ABG-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-R6 |
Description | JUMPER-H1503TR/A3049R/H1501TR 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59900 € | 5,99 € |
| 30 | 0,54333 € | 16,30 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,48820 € | 48,82 € |
| 250 | 0,45008 € | 112,52 € |
| 500 | 0,42322 € | 211,61 € |
| 1.000 | 0,39800 € | 398,00 € |
| 2.500 | 0,36696 € | 917,40 € |
| 5.000 | 0,34511 € | 1.725,55 € |
| Unit Price without VAT: | 0,59900 € |
|---|---|
| Unit Price with VAT: | 0,71281 € |











