
H2ABG-10108-R6 | |
|---|---|
DigiKey Part Number | H2ABG-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-R6 |
Description | JUMPER-H1503TR/A3049R/H1501TR 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64900 € | 6,49 € |
| 30 | 0,58833 € | 17,65 € |
| 50 | 0,56220 € | 28,11 € |
| 100 | 0,52850 € | 52,85 € |
| 250 | 0,48724 € | 121,81 € |
| 500 | 0,45820 € | 229,10 € |
| 1.000 | 0,43089 € | 430,89 € |
| 2.500 | 0,39728 € | 993,20 € |
| 5.000 | 0,37362 € | 1.868,10 € |
| Unit Price without VAT: | 0,64900 € |
|---|---|
| Unit Price with VAT: | 0,77231 € |











