
H2ABG-10108-A6 | |
|---|---|
DigiKey Part Number | H2ABG-10108-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-A6 |
Description | JUMPER-H1503TR/A3049A/H1501TR 8" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65400 € | 6,54 € |
| 30 | 0,59300 € | 17,79 € |
| 50 | 0,56680 € | 28,34 € |
| 100 | 0,53280 € | 53,28 € |
| 250 | 0,49124 € | 122,81 € |
| 500 | 0,46194 € | 230,97 € |
| 1.000 | 0,43441 € | 434,41 € |
| 2.500 | 0,40052 € | 1.001,30 € |
| 5.000 | 0,37667 € | 1.883,35 € |
| Unit Price without VAT: | 0,65400 € |
|---|---|
| Unit Price with VAT: | 0,77826 € |











