



DF3-2EP-2C | |
|---|---|
DigiKey Part Number | H4035-ND |
Manufacturer | |
Manufacturer Product Number | DF3-2EP-2C |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-2EP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,15090 € | 15,09 € |
| 300 | 0,13957 € | 41,87 € |
| 500 | 0,13462 € | 67,31 € |
| 1.000 | 0,12818 € | 128,18 € |
| 2.500 | 0,12015 € | 300,38 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |














