
BK22C07-6DS/2-0.4V(800) | |
|---|---|
DigiKey Part Number | 26-BK22C07-6DS/2-0.4V(800)TR-ND - Tape & Reel (TR) 26-BK22C07-6DS/2-0.4V(800)CT-ND - Cut Tape (CT) 26-BK22C07-6DS/2-0.4V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22C07-6DS/2-0.4V(800) |
Description | SOCKET, 6POS., 0.4MM PITCH, 15A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK22C07-6DS/2-0.4V(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 (6 + 2 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,82320 € | 20,58 € |
| 50 | 0,78380 € | 39,19 € |
| 100 | 0,74640 € | 74,64 € |
| 250 | 0,69964 € | 174,91 € |
| 500 | 0,66620 € | 333,10 € |
| 1.000 | 0,63440 € | 634,40 € |
| 2.500 | 0,60787 € | 1.519,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,51361 € | 10.272,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |











