
BK22C07-6DP/2-0.4V(800) | |
|---|---|
DigiKey Part Number | 26-BK22C07-6DP/2-0.4V(800)TR-ND - Tape & Reel (TR) 26-BK22C07-6DP/2-0.4V(800)CT-ND - Cut Tape (CT) 26-BK22C07-6DP/2-0.4V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22C07-6DP/2-0.4V(800) |
Description | PLUG, 6POS., 0.4MM PITCH, 15A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 8 (6 + 2 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,47261 € | 9.452,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,67190 € | 67,19 € |
| 250 | 0,62976 € | 157,44 € |
| 500 | 0,59968 € | 299,84 € |
| 1.000 | 0,57105 € | 571,05 € |
| 2.500 | 0,54180 € | 1.354,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,69880 € | 17,47 € |
| 50 | 0,65720 € | 32,86 € |
| 100 | 0,61800 € | 61,80 € |
| 250 | 0,56968 € | 142,42 € |
| 500 | 0,53574 € | 267,87 € |
| 1.000 | 0,50380 € | 503,80 € |
| 2.500 | 0,46451 € | 1.161,27 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



