
BK22C07-4DP/2-0.4V(800) | |
|---|---|
DigiKey Part Number | 26-BK22C07-4DP/2-0.4V(800)TR-ND - Tape & Reel (TR) 26-BK22C07-4DP/2-0.4V(800)CT-ND - Cut Tape (CT) 26-BK22C07-4DP/2-0.4V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22C07-4DP/2-0.4V(800) |
Description | PLUG, 4POS., 0.4MM PITCH, 15A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,52400 € | 26,20 € |
| 100 | 0,49270 € | 49,27 € |
| 250 | 0,45420 € | 113,55 € |
| 500 | 0,42710 € | 213,55 € |
| 1.000 | 0,40165 € | 401,65 € |
| 2.500 | 0,37032 € | 925,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,36856 € | 7.371,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




