
GANB8R0-040CBAZ | |
|---|---|
DigiKey Part Number | 1727-GANB8R0-040CBAZTR-ND - Tape & Reel (TR) 1727-GANB8R0-040CBAZCT-ND - Cut Tape (CT) 1727-GANB8R0-040CBAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANB8R0-040CBAZ |
Description | GANB8R0-040CBA/SOT8087/WLCSP16 |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Tc) 15W (Tc) Surface Mount 16-WLCSP (1.7x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1 nC @ 5 V | |
Vgs (Max) | 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 566 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (1.7x1.7) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,19120 € | 59,56 € |
| 100 | 1,06870 € | 106,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70954 € | 1.773,85 € |
| 5.000 | 0,66331 € | 3.316,55 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |











