
BD33FC0WFP-E2 | |
|---|---|
DigiKey Part Number | 846-BD33FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BD33FC0WFP-E2CT-ND - Cut Tape (CT) 846-BD33FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33FC0WFP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 26.5V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,93760 € | 23,44 € |
| 100 | 0,83380 € | 83,38 € |
| 250 | 0,78412 € | 196,03 € |
| 500 | 0,75420 € | 377,10 € |
| 1.000 | 0,74900 € | 749,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70932 € | 1.418,64 € |
| 4.000 | 0,69264 € | 2.770,56 € |
| 6.000 | 0,68429 € | 4.105,74 € |
| 10.000 | 0,67504 € | 6.750,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |










