ICM-45605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICM-45605
SmartEdgeML by InvenSense, a TDK Group company

ICM-45686

DigiKey Part Number
1428-ICM-45686TR-ND - Tape & Reel (TR)
1428-ICM-45686CT-ND - Cut Tape (CT)
1428-ICM-45686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM-45686
Description
IMU ACCEL GYRO 6 AXIS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ICM-45686 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, I3C, SPI
Operating Temperature
-
Grade
-
Qualification
-
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,06000 €5,06 €
54,55200 €22,76 €
104,36300 €43,63 €
254,13800 €103,45 €
503,98360 €199,18 €
1003,84210 €384,21 €
5003,63402 €1.817,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,77118 €13.855,90 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €