DK-45605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-45686

DigiKey Part Number
1428-DK-45686-ND
Manufacturer
Manufacturer Product Number
DK-45686
Description
ICM-45686 EVAL BOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ICM-45686 SmartMotion® Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Sensing Range
±2g, 4g, 8g, 16g, 32g, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
Interface
I2C, I3C, SPI
Sensitivity
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 1024LSB/g, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s, 8.2LSB/°/s
Voltage - Supply
1.71V ~ 3.6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
ICM-45686
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,89000 €85,89 €
Unit Price without VAT:85,89000 €
Unit Price with VAT:102,20910 €