NX138AKHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX138AKHH

NX138BKHH

DigiKey Part Number
1727-NX138BKHHTR-ND - Tape & Reel (TR)
1727-NX138BKHHCT-ND - Cut Tape (CT)
1727-NX138BKHHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX138BKHH
Description
MOSFET N-CH 60V 380MA DFN0606-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 380mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.3Ohm @ 380mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
380mW (Ta), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN0606-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06300 €0,63 €
500,05060 €2,53 €
1000,04650 €4,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03269 €326,90 €
20.0000,03177 €635,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €