
TAG6T1-100B | |
|---|---|
DigiKey Part Number | 1436-2073-ND |
Manufacturer | |
Manufacturer Product Number | TAG6T1-100B |
Description | LABEL SELF LAMINATNG 2X3.75" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 3.75" (50.8mm x 95.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 3.75" (50.8mm x 95.3mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -46°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,43000 € | 227,43 € |
| 10 | 201,77000 € | 2.017,70 € |
| 25 | 192,94320 € | 4.823,58 € |
| Unit Price without VAT: | 227,43000 € |
|---|---|
| Unit Price with VAT: | 270,64170 € |











