White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAG26T6-100B

DigiKey Part Number
1436-1668-ND
Manufacturer
Manufacturer Product Number
TAG26T6-100B
Description
LABEL SELF LAMINATING WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.50" x 0.75" (12.7mm x 19.1mm)
Color
White
Material
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-46°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,50000 €295,50 €
Manufacturers Standard Package
Unit Price without VAT:295,50000 €
Unit Price with VAT:351,64500 €