
TAG7T1-100B | |
|---|---|
DigiKey Part Number | 1436-2082-ND |
Manufacturer | |
Manufacturer Product Number | TAG7T1-100B |
Description | LABEL SELF LAMINATNG 2X7.44" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 7.44" (50.8mm x 188.9mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -46°C ~ 90°C |
Label Type Self Laminating | Base Product Number |
Label Size 2.00" x 7.44" (50.8mm x 188.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,89000 € | 429,89 € |
| 10 | 386,54300 € | 3.865,43 € |
| Unit Price without VAT: | 429,89000 € |
|---|---|
| Unit Price with VAT: | 511,56910 € |


