TAG10T2-100B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 8
Unit Price: 778,01000 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,33512 €
Datasheet
White Self Laminating Label 2.00" x 2.25" (50.8mm x 57.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAG10T2-100B

DigiKey Part Number
1436-2061-ND
Manufacturer
Manufacturer Product Number
TAG10T2-100B
Description
LABL SLF-LAM 2X2.25" WHT 2500/RL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 2.00" x 2.25" (50.8mm x 57.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
HellermannTyton
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
Thermal Transfer Printer
Part Status
Active
Operating Temperature
-46°C ~ 90°C
Label Type
Self Laminating
Base Product Number
Label Size
2.00" x 2.25" (50.8mm x 57.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBP200225WE2.5TE Connectivity Raychem Cable Protection8484-SBP200225WE2.5-ND778,01000 €Similar
TTSL-5Panduit Corp0298-1218-ND0,33512 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1373,80000 €373,80 €
10331,87500 €3.318,75 €
Manufacturers Standard Package
Unit Price without VAT:373,80000 €
Unit Price with VAT:444,82200 €