Similar
Similar

TTSL-5 | |
|---|---|
DigiKey Part Number | 298-1218-ND |
Manufacturer | |
Manufacturer Product Number | TTSL-5 |
Description | LABEL SELF LAMINATING WHITE |
Customer Reference | |
Detailed Description | White Self Laminating Label 2" x 2.44" x 1" (50.8mm x 62mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 2" x 2.44" x 1" (50.8mm x 62mm x 25.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit PTR2E Printer and 4-1 AWG THHN Cable | |
Operating Temperature | - | |
Base Product Number |



